This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDN 5-0912WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDN 5-0912WISM
JLCPCB Part #
C5981630
Package
SMD-6P,13.2x9.1mm
Description
1 1.6kV 12V 4.5V~13.2V 420mA 5W 83% Short Circuit Protection、Automatic fault recovery、Light load efficient mode SMD-6P,13.2x9.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.2795
200+ $22.8559
500+ $22.0912
1000+ $21.7136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons