This website requires JavaScript.
placeholder-image
placeholder-image

* Images are for reference only

TEP 60-7218UIR

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TEP 60-7218UIR
JLCPCB Part #
C6552607
Package
-
Description
-40°C ~ 75°C 1 1.25A 14V 160V 2.28" length x 1.45" width x 0.50" height (57.9mm x 36.8mm x 12.7mm) 3 kV 48V 60 W 90% Adjustable output, remote on/off CB,cURus ITE (commercial), railway Isolation module Quarter Brick Quarter Brick Through hole - Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $114.4805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons