This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TBA 2-0521

Extended
Manufacturer
TRACO POWER
MFR.Part #
TBA 2-0521
JLCPCB Part #
C5980053
Package
SIP,19.6x7.6mm
Description
-40℃~+90℃ 1.5kV 10.2mm 19.6mm 2 200mA、200mA 220uF 2W 30kHz~200kHz 35mA 5.5V 5V 7.6mm 79% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery SIP,19.6x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.6429
10+ $5.7395
30+ $5.1895
100+ $4.7265

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons