
* Images are for reference only
TR3C107K010C0100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3C107K010C0100
- JLCPCB Part #
- C1952813
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 100mΩ 100uF 10V ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1373
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1348
In-stock Item Pricing
Qty Unit Price
1+
$1.0617
10+
$0.8941
30+
$0.8120
100+
$0.7298
500+
$0.5800
1000+
$0.5542
Related Products
Welcome back, may I help you?