
* Images are for reference only
TQ-2521-A2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TQ-2521-A2
- JLCPCB Part #
- C669786
- Package
- 插件,6.4x3mm
- Description
- 100,000 cycles 100mA 30V 3mm 6.4mm 8.05mm 8.5mm PC Pin SPST-NO 插件,6.4x3mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 739
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 739
In-stock Item Pricing
Qty Unit Price
1+
$0.1101
50+
$0.0877
150+
$0.0764
1000+
$0.0680
2000+
$0.0614
5000+
$0.0580
Related Products
Welcome back, may I help you?