
* Images are for reference only
TPTVS2493D3
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- TPTVS2493D3
- JLCPCB Part #
- C51886140
- Package
- DFN-3(2x2)
- Description
- -55℃~+125℃ 1 120A 1uA 24V 26V 60V 6kW 700pF ESD IEC 61000-4-2 Unidirectional DFN-3(2x2) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0917
150+
$0.0791
500+
$0.0696
3000+
$0.0620
6000+
$0.0583
Related Products
Welcome back, may I help you?