
* Images are for reference only
TPT1051V-SO1R
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPT1051V-SO1R
- JLCPCB Part #
- C2978932
- Package
- SOP-8
- Description
- -40℃~+125℃ 300uA 4.5V~5.5V 5Mbps 80mA CAN Transceiver SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4318
10+
$0.3432
30+
$0.3045
100+
$0.2562
500+
$0.2352
1000+
$0.2224
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?