
* Images are for reference only
TPL905212-S5TR
Extended
- Manufacturer
- 3PEAK
- MFR.Part #
- TPL905212-S5TR
- JLCPCB Part #
- C39627451
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.2V 5.5V 500mA 8.6uVrms 88dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.6927
10+
$0.5477
30+
$0.4752
100+
$0.4027
500+
$0.3592
1000+
$0.3367
Related Products
Welcome back, may I help you?