
* Images are for reference only
TPSM265R1V5SILR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPSM265R1V5SILR
- JLCPCB Part #
- C5219363
- Package
- USIP-10
- Description
- -40℃~+125℃ 1 1.223V~15V 10.5uA 100mA 3V~65V Buck Buck、Buck-Boost Built-in Fixed Yes USIP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$4.4985
10+
$3.8501
30+
$3.4646
100+
$3.0743
500+
$2.8953
1000+
$2.8146
Related Products
Welcome back, may I help you?