
* Images are for reference only
TPSE106K035R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE106K035R0200
- JLCPCB Part #
- C209934
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 10uF 200mΩ@100kHz 35V ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
10+
$1.1777
30+
$1.1583
100+
$1.1390
Related Products
Welcome back, may I help you?