
* Images are for reference only
TPSC476K016R0350
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC476K016R0350
- JLCPCB Part #
- C444805
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 16V 350mΩ@100kHz 47uF ±10% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.5349
10+
$0.4270
30+
$0.3722
100+
$0.3190
500+
$0.2868
1000+
$0.2707
Related Products
Welcome back, may I help you?