* Images are for reference only
TPSB225M025R2500
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB225M025R2500
- JLCPCB Part #
- C6560504
- Package
- 1411(3528METRIC),1210
- Description
- -55℃~+125℃ 2.2uF 2.5Ω 25V 600nA ±20% 1411(3528METRIC),1210 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
10+
$0.6402
30+
$0.5694
100+
$0.5003
500+
$0.4601
1000+
$0.4375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →