
* Images are for reference only
TPSC107M010R0075
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC107M010R0075
- JLCPCB Part #
- C6560525
- Package
- 2312
- Description
- -55℃~+125℃ 100uF 10V 75mΩ ±20% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 277
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 277
In-stock Item Pricing
Qty Unit Price
1+
$1.2067
10+
$1.0021
30+
$0.8893
100+
$0.7636
500+
$0.7073
1000+
$0.6815
Welcome back, may I help you?