
* Images are for reference only
TPSB106K020R0500
Extended
- Manufacturer
- --
- MFR.Part #
- TPSB106K020R0500
- JLCPCB Part #
- C189401
- Package
- CASE-B-3528-21(mm)
- Description
- -55℃~+125℃ 10uF 20V 500mΩ@100kHz ±10% CASE-B-3528-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 502
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 464
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4237
30+
$0.3835
100+
$0.3351
500+
$0.3126
1000+
$0.2997
Related Products
Welcome back, may I help you?