
* Images are for reference only
LD035A102KAB2A
Extended
- Manufacturer
- --
- MFR.Part #
- LD035A102KAB2A
- JLCPCB Part #
- C2280478
- Package
- 0603
- Description
- 1nF 50V C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1146
10+
$0.0918
30+
$0.0805
100+
$0.0719
500+
$0.0651
1000+
$0.0617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?