
* Images are for reference only
TPSA106K010R1800
Extended
- Manufacturer
- --
- MFR.Part #
- TPSA106K010R1800
- JLCPCB Part #
- C213007
- Package
- CASE-A-3216-18(mm)
- Description
- -55℃~+125℃ 1.8Ω@100kHz 10V 10uF ±10% CASE-A-3216-18(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.1956
50+
$0.1591
150+
$0.1435
500+
$0.1240
2000+
$0.1137
4000+
$0.1086
Related Products
Welcome back, may I help you?