
* Images are for reference only
TPS92691QPWPTQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS92691QPWPTQ1
- JLCPCB Part #
- C1848370
- Package
- HTSSOP-16-EP
- Description
- -40℃~+140℃ 1 2V~65V 3% 390kHz 4.5V~65V Analog、PWM Boost External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection HTSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$10.7966
10+
$9.3097
30+
$8.1708
100+
$7.4104
Related Products
Welcome back, may I help you?