
* Images are for reference only
LMH6655MA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMH6655MA
- JLCPCB Part #
- C4366862
- Package
- SOIC-8
- Description
- -40℃~+85℃ 120mA 2 200V/us 260MHz 5uA SOIC-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4872
200+
$1.3495
500+
$1.3029
1000+
$1.2788
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →