
* Images are for reference only
TPS7B8833QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7B8833QKVURQ1
- JLCPCB Part #
- C2873619
- Package
- TO-252-3
- Description
- -40℃~+150℃@(Tj) 1 26uA 3.3V 40V 500mA 575mV@(500mA) 70dB@(1kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$2.2865
10+
$1.9568
30+
$1.7510
100+
$1.5404
500+
$1.4455
1000+
$1.4037
Related Products
Welcome back, may I help you?