This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPS7B7033QPWPRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7B7033QPWPRQ1
JLCPCB Part #
C523800
Package
HTSSOP-16
Description
-40℃~+150℃@(Tj) 1 29.6uA 3.3V 300mA 400mV@(300mA) 40V 40dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection Positive HTSSOP-16 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 18

In-stock Item Pricing

Qty Unit Price
1+ $11.4518
10+ $10.3470
30+ $9.9470
100+ $9.1518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons