
* Images are for reference only
TPS7A8801RTJT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A8801RTJT
- JLCPCB Part #
- C485557
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃@(Tj) 1A 2 200mV@(1A) 3.5mA 3.8uVrms 40dB@(500kHz) 6.5V 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive QFN-20(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.3762
10+
$2.3359
30+
$2.3085
100+
$1.7930
Related Products
Welcome back, may I help you?