This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM317T/LF01

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM317T/LF01
JLCPCB Part #
C3746183
Package
TO-220-3
Description
0℃~+125℃@(Ta) 1 1.25V~37V 1.5A 40V 50uA 80dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1050
200+ $0.8150
500+ $0.7860
1000+ $0.7715

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons