
* Images are for reference only
TPS7A8300RGRT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A8300RGRT
- JLCPCB Part #
- C2876728
- Package
- VQFN-20-EP(3.5x3.5)
- Description
- -40℃~+125℃ 125mV@(2A) 2A 40dB@(1MHz) 6.5V 6uVrms 800mV~5V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable VQFN-20-EP(3.5x3.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$1.2469
10+
$1.0456
30+
$0.9344
250+
$0.8087
500+
$0.7540
1000+
$0.7282
Related Products
Welcome back, may I help you?