
* Images are for reference only
TPS7A2050PDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2050PDBVR
- JLCPCB Part #
- C2864504
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 10uVrms 140mV@(300mA) 300mA 6.5uA 65dB@(100Hz) 6V 800mV~5.5V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43892
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26704
In-stock Item Pricing
Qty Unit Price
1+
$0.2338
50+
$0.1824
150+
$0.1574
500+
$0.1350
3000+
$0.1288
6000+
$0.1251
Related Products
Welcome back, may I help you?