
* Images are for reference only
TPS3839K50DQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3839K50DQNT
- JLCPCB Part #
- C1879973
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+85℃ 1 200ms Active Low No No Push-pull Voltage Monitor X2-SON-4-EP(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6600
10+
$1.4072
30+
$1.2510
250+
$1.0900
500+
$1.0160
1000+
$0.9854
Related Products