
* Images are for reference only
TPS7A1118PDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A1118PDRVR
- JLCPCB Part #
- C523794
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.6uA 1.8V 140mV@(500mA) 3.3V 500mA 64dB@(1kHz) 93.9uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.9521
10+
$0.9312
30+
$0.9183
100+
$0.9038
Related Products
Welcome back, may I help you?