
* Images are for reference only
TPS7A0220PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A0220PDQNR
- JLCPCB Part #
- C2860934
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 130uVrms 200mA 25nA 270mV@(200mA) 2V 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 229
In-stock Item Pricing
Qty Unit Price
1+
$1.0488
10+
$0.8442
30+
$0.7411
100+
$0.6396
500+
$0.5784
1000+
$0.5462
Related Products
Welcome back, may I help you?