
* Images are for reference only
TPS78501QKVURQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS78501QKVURQ1
- JLCPCB Part #
- C3752077
- Package
- TO-252-4
- Description
- -40℃~+150℃@(Tj) 1 1.2V 1A 25uA 30uVrms 315mV@(1A) 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive TO-252-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.4904
10+
$1.4549
30+
$1.4323
100+
$1.4097
Related Products
Welcome back, may I help you?