
* Images are for reference only
TPS78227DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS78227DRVR
- JLCPCB Part #
- C2867351
- Package
- WSON-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 108uVrms 150mA 15dB@(1kHz) 2.7V 250mV@(150mA) 5.5V 500nA Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.8957
10+
$0.8764
30+
$0.8619
100+
$0.8474
Related Products
Welcome back, may I help you?