
* Images are for reference only
LM4120IM5X-4.1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4120IM5X-4.1/NOPB
- JLCPCB Part #
- C2157462
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 20uVp-p 275uA 2V~12V 36uVp-p 4.096V 50ppm/℃ 5mA Fixed Series ±0.5% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8641
200+
$0.3357
500+
$0.3229
1000+
$0.3180
Related Products
Welcome back, may I help you?