This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS77301DGK

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS77301DGK
JLCPCB Part #
C2876446
Package
VSSOP-8-0.65mm
Description
-40℃~+125℃@(Tj) 1 1.5V~5.5V 10V 250mA 92uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 17

Minimum: 1

Full Reel: 80

$0.01

Add To List

Available Order Qty: 17

In-stock Item Pricing

Qty Unit Price
1+ $3.3840
10+ $3.3114
30+ $3.2614
100+ $3.2130
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons