
* Images are for reference only
LP2989AIMM-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2989AIMM-3.0/NOPB
- JLCPCB Part #
- C2871749
- Package
- VSSOP-8-0.65mm
- Description
- -40℃~+125℃@(Tj) 1 16V 18uVrms 3V 500mA 60dB@(1kHz) 650mV@(500mA) 75uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive VSSOP-8-0.65mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4083
200+
$0.9328
500+
$0.8991
1000+
$0.8831
Related Products
Welcome back, may I help you?