
* Images are for reference only
TPS76850QD
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS76850QD
- JLCPCB Part #
- C194763
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1 10V 1A 380mV@(1A) 5V 60dB@(1kHz) 85uA Fixed PG Pin、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.8224
10+
$2.3955
30+
$2.1281
100+
$1.8543
500+
$1.7318
1000+
$1.6770
Related Products
Welcome back, may I help you?