
* Images are for reference only
TPS74801AQWDRCRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74801AQWDRCRQ1
- JLCPCB Part #
- C22427483
- Package
- VSON-10-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.5A 150mV@(1.5A) 69dB@(1kHz) 6V 7uVrms 800mV~3.6V Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Soft Start、Enable、Thermal Shutdown Positive VSON-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$3.6837
10+
$3.2432
30+
$3.0180
100+
$2.7174
500+
$2.6080
1000+
$2.5630
Related Products
Welcome back, may I help you?