
* Images are for reference only
TPS74615PQWDRBRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS74615PQWDRBRQ1
- JLCPCB Part #
- C2866491
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+150℃@(Tj) 1 1.5V 1A 25uA 38dB@(100kHz) 480mV@(1A) 53uVrms 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SON-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 199
In-stock Item Pricing
Qty Unit Price
1+
$1.5194
10+
$1.2662
30+
$1.1291
100+
$0.9726
500+
$0.9033
1000+
$0.8710
Related Products
Welcome back, may I help you?