
* Images are for reference only
TPS73618QDCQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73618QDCQRQ1
- JLCPCB Part #
- C2877946
- Package
- SOT-223-6
- Description
- -40℃~+125℃ 1 1.8V 200mV@(400mA) 400mA 5.5V 550uA Fixed Positive SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.5723
10+
$1.5353
30+
$1.5111
100+
$1.4870
Related Products
Welcome back, may I help you?