
* Images are for reference only
TPS73501DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73501DRVT
- JLCPCB Part #
- C2870508
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.25V~6V 13.2uVrms 280mV@(500mA) 45uA 500mA 6.5V 68dB Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$3.3259
10+
$2.8469
30+
$2.5614
250+
$2.2743
500+
$2.1404
1000+
$2.0807
Related Products
Welcome back, may I help you?