
* Images are for reference only
INA2141UG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA2141UG4
- JLCPCB Part #
- C1348524
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 117dB 15mA 1V/us 2 500nV/℃ 50uV 5nA 750uA SOIC-16-300mil Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1233
200+
$7.7883
500+
$7.5137
1000+
$7.3789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?