
* Images are for reference only
TPS72727DSER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72727DSER
- JLCPCB Part #
- C2866336
- Package
- WSON-6(1.5x1.5)
- Description
- -40℃~+125℃@(Tj) 1 2.7V 250mA 33.5uVrms 5.5V 65mV@(100mA) 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8539
10+
$0.8329
30+
$0.8184
100+
$0.8039
Welcome back, may I help you?