This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72727DSET

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72727DSET
JLCPCB Part #
C2867059
Package
WSON-6(1.5x1.5)
Description
-40℃~+125℃@(Tj) 1 2.7V 200mV@(200mA) 250mA 33.5uVrms 5.5V 7.9uA 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive WSON-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2517
250+ $0.8719
500+ $0.8414
1000+ $0.8270

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons