
* Images are for reference only
TPS72301DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS72301DRVR
- JLCPCB Part #
- C2863087
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.2V~10V 10V 130uA 200mA 500mV@(200mA) 60uVrms 65dB@(1kHz) Adjustable Negative Over Current Protection、Over Temperature Protection、Enable WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$4.0775
10+
$3.5146
30+
$3.1791
100+
$2.8404
500+
$2.6840
1000+
$2.6130
Related Products
Welcome back, may I help you?