
* Images are for reference only
TPS65988DJRSHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS65988DJRSHR
- JLCPCB Part #
- C2863638
- Package
- VQFN-56-EP(7x7)
- Description
- -10℃~+75℃ 3.135V~3.45V、4.5V~22V 330Kbps 55uA 8mA VQFN-56-EP(7x7) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$5.3919
10+
$4.6138
30+
$4.1515
100+
$3.6859
500+
$3.4700
1000+
$3.3734
Related Products
Welcome back, may I help you?