
* Images are for reference only
LM604ACM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM604ACM
- JLCPCB Part #
- C4368617
- Package
- SOP-20
- Description
- -16V~-2V、2V~16V 0℃~+70℃ 100dB 20nV/√Hz@1kHz 2nA 32V 35mA 3V/us 4 4V~32V 5.5uV/℃ 5mV 7mA 80nA Enable/shutdown function、Built-in compensation SOP-20 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4384
200+
$1.7185
500+
$1.6572
1000+
$1.6281
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?