
* Images are for reference only
TPS629206QDRLRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS629206QDRLRQ1
- JLCPCB Part #
- C5219296
- Package
- SOT-583
- Description
- -40℃~+150℃@(TJ) 1 2.5MHz 3V~17V 400mV~5.5V 4uA 600mA Adjustable Buck Buck Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$1.7592
10+
$1.5627
30+
$1.4225
100+
$1.2953
500+
$1.2373
1000+
$1.2131
Related Products
Welcome back, may I help you?