
* Images are for reference only
TPS628601YCHR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS628601YCHR
- JLCPCB Part #
- C2864418
- Package
- DSBGA-8
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 1.8V~5.5V 2.3uA 600mA 600mV、700mV、800mV、1V Buck Buck Built-in Fixed Yes DSBGA-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4725
10+
$1.4338
30+
$1.4096
100+
$1.3839
Related Products
Welcome back, may I help you?