
* Images are for reference only
TPS628437DRLR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS628437DRLR
- JLCPCB Part #
- C25838674
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 1.8V 1.8V~5.5V 275nA 600mA Buck Buck Built-in Fixed Yes SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4553
10+
$2.1610
30+
$1.9552
100+
$1.7655
500+
$1.6787
1000+
$1.6433
Related Products
Welcome back, may I help you?