
* Images are for reference only
TPS6208818YFPT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS6208818YFPT
- JLCPCB Part #
- C1848514
- Package
- DSBGA-6
- Description
- -40℃~+125℃@(TJ) 1 1.8V 2.4V~5.5V 3A 4MHz Buck Buck Built-in Fixed Yes DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.8881
10+
$1.8398
30+
$1.8075
100+
$1.7753
Related Products
Welcome back, may I help you?