
* Images are for reference only
TPS57160ZQDGQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS57160ZQDGQRQ1
- JLCPCB Part #
- C2072212
- Package
- MSOP-10-EP
- Description
- -40℃~+150℃@(TJ) 1 1.5A 100kHz~2.5MHz 116uA 3.5V~60V Buck Buck Built-in Fixed MSOP-10-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$5.9299
10+
$5.0954
30+
$4.6002
100+
$4.1002
500+
$3.8686
1000+
$3.7641
Related Products
Welcome back, may I help you?