
* Images are for reference only
TPS57060QDGQRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS57060QDGQRQ1
- JLCPCB Part #
- C527518
- Package
- HVSSOP-10-EP-0.5mm
- Description
- -40℃~+150℃@(TJ) 1 116uA 2.5MHz 3.5V~60V 500mA 800mV~58V Adjustable Buck Buck Built-in No HVSSOP-10-EP-0.5mm DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2756
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2748
In-stock Item Pricing
Qty Unit Price
1+
$1.3732
10+
$1.2526
30+
$1.1754
100+
$1.0934
500+
$1.0580
1000+
$1.0436
Related Products
Welcome back, may I help you?