
* Images are for reference only
TPS54062DRBR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS54062DRBR
- JLCPCB Part #
- C1848501
- Package
- SON-8-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 4.7V~60V 400kHz 50mA 800mV~58V 89uA Adjustable Buck Buck Built-in Yes SON-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.3426
10+
$1.1111
30+
$0.9841
100+
$0.8394
500+
$0.7750
1000+
$0.7461
Related Products
Welcome back, may I help you?